Ansell Green Coverall, 2XL

Subtotal (1 unit)*

PHP27,018.79

(exc. VAT)

PHP30,261.04

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP27,018.79

*price indicative

RS Stock No.:
428-387
Mfr. Part No.:
GR40T-00755-06-G02
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

2XL

Product Type

Disposable Overall

Material Properties

Chemical & Liquid Resistant

Colour

Green

Style

Coverall

Gender

Unisex

Material

Multi Layer Non-Woven Barrier Laminated Fabric

Hooded

Yes

Series

AlphaTec 4000 AVANT AIRline - Model 755

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansell Encapsulated chemical protective suit designed for air-fed or supplied systems. Welded and taped seams offer maximum protection against hazardous liquids and particulates. Panoramic design ensures a clear and wide field of vision for the wearer.

CE CATEGORY III (Type 3, EN 1073 1, EN 14594, EN 1149 5)

Ensures a good field of vision

Related links