Ansell Alphatec 2500 Standard White Coverall, Coverall, 2XL
- RS Stock No.:
- 428-260
- Mfr. Part No.:
- WH25W-00122-06
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 428-260
- Mfr. Part No.:
- WH25W-00122-06
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Coverall | |
| Size | 2XL | |
| Material Properties | Chemical & Liquid Resistant | |
| Colour | White | |
| Style | Coverall | |
| Gender | Unisex | |
| Material | Microporous Polyethylene Laminate Non-Woven | |
| Series | Alphatec 2500 Standard | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Coverall | ||
Size 2XL | ||
Material Properties Chemical & Liquid Resistant | ||
Colour White | ||
Style Coverall | ||
Gender Unisex | ||
Material Microporous Polyethylene Laminate Non-Woven | ||
Series Alphatec 2500 Standard | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Ansell Disposable overalls, XXXL size, Chemical & Liquid Resistant - WH25W-00122-07
This disposable overall is designed for industrial and hazardous environments, providing comprehensive protection. Made from a chemical and liquid-resistant material, these white coveralls ensure safety without compromising on comfort. Available in size XXXL, they cater to a range of users needing effective protective clothing.
Features & Benefits
• Chemical and liquid-resistant material for enhanced safety
• Lightweight design for ease of movement during tasks
• Unisex fit suitable for all users across industries
• Meets EN 1073-2 for protection against radioactive contamination
• Compliant with EN 1149-5 for electrostatic discharge safety
• EN 14126 certification ensures barrier protection against pathogens
• Lightweight design for ease of movement during tasks
• Unisex fit suitable for all users across industries
• Meets EN 1073-2 for protection against radioactive contamination
• Compliant with EN 1149-5 for electrostatic discharge safety
• EN 14126 certification ensures barrier protection against pathogens
Applications
• Used in electronics assembly to prevent contamination
• Suitable for working with hazardous materials in industrial settings
• Ideal for maintenance tasks requiring protection from spills
• Useful in automation sectors for ensuring worker safety
• Employed in the electrical industry to reduce risk during installations
• Suitable for working with hazardous materials in industrial settings
• Ideal for maintenance tasks requiring protection from spills
• Useful in automation sectors for ensuring worker safety
• Employed in the electrical industry to reduce risk during installations
What type of environments are suitable for wearing these?
These are designed for use in environments where exposure to chemicals or liquids is a risk, such as laboratories, manufacturing plants, and construction sites.
Can these coveralls be reused after washing?
They are intended for single use only and should not be washed or reused to maintain their protective properties.
What kind of protection do these provide against chemicals?
The specially formulated fabric forms a barrier against both chemical splashes and liquid spills, ensuring maximum safety for the wearer.
How do these coveralls ensure comfort during extended wear?
The lightweight material allows for breathability while maintaining a secure fit, which reduces fatigue and enhances overall comfort during prolonged activities.
Are they suitable for restricting static electricity in sensitive environments?
Yes, these coveralls are compliant with standards for electrostatic discharge, making them appropriate for sensitive Electronic Assembly and other related tasks.
