Ansell White Coverall, 4XL
- RS Stock No.:
- 428-251
- Mfr. Part No.:
- WH25W-00111-08
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 428-251
- Mfr. Part No.:
- WH25W-00111-08
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 4XL | |
| Product Type | Coverall | |
| Material Properties | Chemical & Liquid Resistant | |
| Colour | White | |
| Style | Coverall | |
| Gender | Unisex | |
| Material | Microporous Polyethylene Laminate Non-Woven | |
| Series | Alphatec 2500 Standard | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 4XL | ||
Product Type Coverall | ||
Material Properties Chemical & Liquid Resistant | ||
Colour White | ||
Style Coverall | ||
Gender Unisex | ||
Material Microporous Polyethylene Laminate Non-Woven | ||
Series Alphatec 2500 Standard | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Ansell Protective Hood - WH25W-00111-02
This protective hood is a specialised disposable coverall designed for enhanced user safety and comfort in industrial environments. Ideal for applications requiring superior protection from aerosols, light sprays, and solid particles, this gear serves as an essential component of work safety apparel in sectors such as automation, electronics, and mechanical industries.
Features & Benefits
• Durable microporous polypropylene fabric resists chemical sprays and particles
• Ultrasonically welded seams provide a robust barrier against liquids
• Anti-static properties enhance safety in electrically charged environments
• Breathable material reduces the risk of heat stress during prolonged use
• Elasticated features ensure a secure fit at wrists, waist, and ankles
• Lightweight design facilitates ease of movement while wearing
Applications
• Suitable for industrial maintenance and clean-up tasks
• Can be used for emergency responses to spills or leaks
• Often employed in nuclear and law enforcement operations
• Ideal for plant disinfection and sanitation procedures
• Applicable in environments handling hazardous materials
What does the anti-static feature of this product entail?
The anti-static feature ensures that the protective hood minimises the risk of static charge accumulation, making it suitable for environments where electrical discharge could be hazardous. This is particularly beneficial in electronics and automation sectors.
How does breathability impact the user experience?
The breathable fabric helps regulate body temperature and moisture, reducing the likelihood of heat stress during use. This is especially important in high-temperature environments where prolonged wear is necessary.
What differentiates disposable coveralls from reusable options in terms of safety?
Disposable coveralls, like this protective hood, are designed for single use, ensuring that they provide a fresh barrier against contaminants each time they are worn. In contrast, reusable options may require regular washing and maintenance, which can compromise safety if not properly cared for.
How should this protective hood be disposed of after use?
The protective hood should be disposed of according to local regulations for hazardous waste, as it may have been exposed to contaminants during use. Ensuring proper disposal helps prevent environmental and health risks.
