Ansell Alphatec 2500 Plus White Coverall, Coverall, L
- RS Stock No.:
- 428-245
- Mfr. Part No.:
- WH25T-00122-04
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 428-245
- Mfr. Part No.:
- WH25T-00122-04
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | L | |
| Product Type | Coverall | |
| Material Properties | Chemical & Liquid Resistant | |
| Colour | White | |
| Style | Coverall | |
| Gender | Unisex | |
| Material | Microporous Polyethylene Laminate Non-Woven | |
| Series | Alphatec 2500 Plus | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size L | ||
Product Type Coverall | ||
Material Properties Chemical & Liquid Resistant | ||
Colour White | ||
Style Coverall | ||
Gender Unisex | ||
Material Microporous Polyethylene Laminate Non-Woven | ||
Series Alphatec 2500 Plus | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Protective suit features a three-piece hood for a secure fit, elasticated wrists, waist, and ankles for flexibility, and a 2-way front zip with a DST storm flap for enhanced protection. Finger loops ensure sleeves stay in place, providing reliable coverage in hazardous environments.
CE CATEGORY III (Type 3 B, Type 4 B, Type 5 B, Type 6 B, EN 1073 2, EN 14126, EN 1149 5)
Anti static, tested according to EN 1149 5
