Ansell Alphatec 2000 Ts Plus White Coverall, Coverall, S
- RS Stock No.:
- 428-239
- Mfr. Part No.:
- WH20T-00111-02
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 428-239
- Mfr. Part No.:
- WH20T-00111-02
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Coverall | |
| Size | S | |
| Material Properties | Chemical & Liquid Resistant | |
| Colour | White | |
| Style | Coverall | |
| Gender | Unisex | |
| Material | Microporous Polyethylene Laminate Non-Woven | |
| Series | Alphatec 2000 Ts Plus | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Coverall | ||
Size S | ||
Material Properties Chemical & Liquid Resistant | ||
Colour White | ||
Style Coverall | ||
Gender Unisex | ||
Material Microporous Polyethylene Laminate Non-Woven | ||
Series Alphatec 2000 Ts Plus | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Ansell Disposable overalls, XS size, Chemical & Liquid Resistant - WH20T-00111-01
This disposable overall is designed for versatile use in various settings, particularly in industries where chemical and liquid resistance is essential. Made from lightweight material, these unisex coveralls offer reliable protection while maintaining comfort. The white colour provides a clean and professional appearance, Ideal for environments requiring a neat uniform. Meeting rigorous standards such as EN 1073-2, EN 1149-5, and EN 14126, these overalls ensure adherence to safety regulations.
Features & Benefits
• Lightweight design improves comfort during extended wear
• Chemical resistant material safeguards against harmful substances
• Liquid resistant properties protect against spills and splashes
• Unisex fit accommodates a wide range of body types
• Compliance with EN 1073-2 ensures effective protection in hazardous environments
• EN 14126 certification verifies biological agent resistance
• Chemical resistant material safeguards against harmful substances
• Liquid resistant properties protect against spills and splashes
• Unisex fit accommodates a wide range of body types
• Compliance with EN 1073-2 ensures effective protection in hazardous environments
• EN 14126 certification verifies biological agent resistance
Applications
• Used in chemical processing for personnel safety
• Ideal for electronics manufacturing where contamination is a concern
• Suitable for mechanical industries handling liquids
• Employed in automation settings for cleanroom standards
• Ideal for electronics manufacturing where contamination is a concern
• Suitable for mechanical industries handling liquids
• Employed in automation settings for cleanroom standards
What materials provide the protective features in these overalls?
The overalls are constructed from a specially engineered fabric that offers both chemical and liquid resistance, ensuring durability in hazardous environments.
How do these overalls ensure compliance with safety standards?
They meet specific regulations such as EN 1073-2 for protection against radioactive contamination and EN 14126 for biological agent resistance, which helps maintain workplace safety.
Can these coveralls be used for tasks in cleanroom environments?
Yes, they are designed to minimise contamination, making them suitable for use in cleanroom applications where hygiene is paramount.
What is the fit like for different body types?
The unisex design allows for a comfortable fit across various body shapes, providing flexibility without compromising on protection or mobility.
