Ansell Green Coverall, S
- RS Stock No.:
- 428-201
- Mfr. Part No.:
- GR40T000757-02
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 428-201
- Mfr. Part No.:
- GR40T000757-02
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | S | |
| Product Type | Disposable Overall | |
| Material Properties | Chemical & Liquid Resistant | |
| Colour | Green | |
| Style | Coverall | |
| Gender | Unisex | |
| Material | Multi Layer Non-Woven Barrier Laminated Fabric | |
| Hooded | Yes | |
| Series | AlphaTec 4000 AVANT2 AIRline - Model 757 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size S | ||
Product Type Disposable Overall | ||
Material Properties Chemical & Liquid Resistant | ||
Colour Green | ||
Style Coverall | ||
Gender Unisex | ||
Material Multi Layer Non-Woven Barrier Laminated Fabric | ||
Hooded Yes | ||
Series AlphaTec 4000 AVANT2 AIRline - Model 757 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Ansell Disposable overalls, Small size, Chemical & Liquid Resistant Material - GR40T000757-02
This disposable overall is designed for a range of protective requirements across various industries. The garment is MADE from a chemical and liquid-resistant material, ensuring safety and comfort during use. Available in a size small, these unisex coveralls come in a striking green colour and adhere to several safety standards, including EN 1073-2 and EN 1149-5, making them suitable for applications that demand stringent protective clothing.
Features & Benefits
• Composed of material that is resistant to chemicals and liquids
• Lightweight design ensures ease of movement while wearing
• Unisex fit accommodates a diverse range of users
• Conforms to EN 1073-2 for protection against radioactive particles
• Meets EN 1149-5 for electrostatic dissipative properties
• Ideal for safeguarding clothing from hazardous substances
• Lightweight design ensures ease of movement while wearing
• Unisex fit accommodates a diverse range of users
• Conforms to EN 1073-2 for protection against radioactive particles
• Meets EN 1149-5 for electrostatic dissipative properties
• Ideal for safeguarding clothing from hazardous substances
Applications
• Used in environments with potential chemical exposure
• Ideal for tasks involving liquid hazards
• Suitable for use in electrical and automation settings
• Employed in mechanical industries where clean conditions are essential
• Recommended for protection during maintenance and installation work
• Ideal for tasks involving liquid hazards
• Suitable for use in electrical and automation settings
• Employed in mechanical industries where clean conditions are essential
• Recommended for protection during maintenance and installation work
What specific protective standards do these overalls meet for chemical exposure?
They conform to EN 1073-2, ensuring protection from radioactive contamination, and EN 1149-5, which provides electrostatic dissipative properties, making them safe for use in electrically sensitive environments.
How does the lightweight nature of these coveralls benefit users?
The lightweight design allows for greater mobility and reduces fatigue, making it easier for users to perform tasks over extended periods without being weighed down.
Can these coveralls be used in environments involving liquid hazards?
Yes, the material is specifically designed to be liquid resistant, providing ample protection against spills and splashes in various work settings.
Is the fit suitable for both men and women?
The unisex design ensures a comfortable fit for individuals of all genders, accommodating various body shapes and sizes effectively.
How do these coveralls compare to traditional protective clothing?
Unlike traditional options, these disposable coveralls offer a lightweight, flexible solution that provides adequate protection while being easy to discard after use, reducing contamination risks.
