Ansell YE65T Yellow Coverall, Coverall, L
- RS Stock No.:
- 348-640
- Mfr. Part No.:
- YE65T-00803-04-GA2
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 348-640
- Mfr. Part No.:
- YE65T-00803-04-GA2
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | L | |
| Product Type | Coverall | |
| Material Properties | Chemical & Liquid Resistant | |
| Colour | Yellow | |
| Style | Coverall | |
| Gender | Unisex | |
| Series | YE65T | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size L | ||
Product Type Coverall | ||
Material Properties Chemical & Liquid Resistant | ||
Colour Yellow | ||
Style Coverall | ||
Gender Unisex | ||
Series YE65T | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Multi-layer gastight protective suit with an integral sock for advanced chemical resistance. Designed for superior safety in hazardous environments.
Large SCBA hump
Protection against Chemical warfare agents
