Ansell Yellow Coverall, L
- RS Stock No.:
- 348-628
- Mfr. Part No.:
- YE30TA00757-04-G05
- Manufacturer:
- Ansell
Subtotal (1 unit)*
PHP34,962.65
(exc. VAT)
PHP39,158.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP34,962.65 |
*price indicative
- RS Stock No.:
- 348-628
- Mfr. Part No.:
- YE30TA00757-04-G05
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | L | |
| Product Type | Disposable Overall | |
| Material Properties | Chemical & Liquid Resistant | |
| Colour | Yellow | |
| Style | Coverall | |
| Gender | Unisex | |
| Material | Multi Layer Non-Woven Barrier Laminated Fabric | |
| Hooded | Yes | |
| Series | AlphaTec 3000 AVANT2 AIRline | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size L | ||
Product Type Disposable Overall | ||
Material Properties Chemical & Liquid Resistant | ||
Colour Yellow | ||
Style Coverall | ||
Gender Unisex | ||
Material Multi Layer Non-Woven Barrier Laminated Fabric | ||
Hooded Yes | ||
Series AlphaTec 3000 AVANT2 AIRline | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Encapsulated protective suit designed for air-fed or supplied systems. Features a HEPA filter for secondary protection against airline contamination and an SMC silencer to keep noise levels below 70 dB for enhanced comfort.
CE CATEGORY III (Type 3, EN 1073 1, EN 1149 5)
Elasticated boot overflap
