Ansell Yellow Coverall, S
- RS Stock No.:
- 348-621
- Mfr. Part No.:
- YE30TA00757-02
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 348-621
- Mfr. Part No.:
- YE30TA00757-02
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Disposable Overall | |
| Size | S | |
| Material Properties | Chemical & Liquid Resistant | |
| Colour | Yellow | |
| Style | Coverall | |
| Gender | Unisex | |
| Material | Laminated Fabric | |
| Hooded | Yes | |
| Series | AlphaTec 3000 AVANT2 AIRline | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Disposable Overall | ||
Size S | ||
Material Properties Chemical & Liquid Resistant | ||
Colour Yellow | ||
Style Coverall | ||
Gender Unisex | ||
Material Laminated Fabric | ||
Hooded Yes | ||
Series AlphaTec 3000 AVANT2 AIRline | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Ansell Disposable overalls, L size, Chemical & Liquid Resistant Material - YE30TA00757-04
This disposable overall is a unisex protective garment, designed for individuals working in various industries, particularly in environments that involve exposure to hazardous materials. Made from a chemical and liquid-resistant material, they offer essential safety features while ensuring user comfort. The overalls are manufactured in a striking yellow colour, enhancing visibility in diverse work settings.
Features & Benefits
• Offers chemical resistance for enhanced protection against spills
• Lightweight design ensures comfort during prolonged wear
• Liquid-proof properties safeguard against moisture ingress
• Complies with EN 1073-2, EN 1149-5, and EN 14126 for high standards
• Unisex fit accommodates a wide range of body types
• Strong construction supports durability in demanding environments
• Lightweight design ensures comfort during prolonged wear
• Liquid-proof properties safeguard against moisture ingress
• Complies with EN 1073-2, EN 1149-5, and EN 14126 for high standards
• Unisex fit accommodates a wide range of body types
• Strong construction supports durability in demanding environments
Applications
• Used for tasks involving hazardous chemical handling
• Effective in environments where liquid spills are likely
• Suitable for requiring visible safety clothing
• Ideal for healthcare sectors dealing with infectious materials
• Employed in general maintenance and cleaning operations
• Effective in environments where liquid spills are likely
• Suitable for requiring visible safety clothing
• Ideal for healthcare sectors dealing with infectious materials
• Employed in general maintenance and cleaning operations
How do these overalls enhance safety in chemical handling tasks?
The overalls' chemical-resistant material provides a protective barrier, minimising the risk of skin exposure to hazardous substances, which is Crucial for maintaining safety in chemical handling environments.
What makes these overalls suitable for various industries?
Their lightweight construction and unisex design ensure comfort for all users, making them versatile for industries such as electronics, automotive, and healthcare where protection is essential.
Are these overalls effective in preventing liquid ingress?
Yes, the liquid-proof features ensure that moisture does not penetrate the fabric, protecting the wearer from potential liquid hazards while working.
Can these overalls be reused or are they strictly disposable?
Primarily designed as disposable garments, they provide Crucial short-term protection and should be discarded after use to maintain hygiene and safety standards.
What safety standards do these overalls meet?
They comply with multiple important standards, including EN 1073-2 for protection against radioactive contamination, EN 1149-5 for electrostatic properties, and EN 14126 for protective clothing against biological hazards.
