Ansell AlphaTec 3000 AVANT2 AIRline Yellow Disposable Overall, Coverall, M
- RS Stock No.:
- 348-606
- Mfr. Part No.:
- YE30TA00756-03
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 348-606
- Mfr. Part No.:
- YE30TA00756-03
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Disposable Overall | |
| Size | M | |
| Material Properties | Chemical & Liquid Resistant | |
| Colour | Yellow | |
| Style | Coverall | |
| Gender | Unisex | |
| Material | Multi Layer Non-Woven Barrier Laminated Fabric | |
| Hooded | Yes | |
| Series | AlphaTec 3000 AVANT2 AIRline | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Disposable Overall | ||
Size M | ||
Material Properties Chemical & Liquid Resistant | ||
Colour Yellow | ||
Style Coverall | ||
Gender Unisex | ||
Material Multi Layer Non-Woven Barrier Laminated Fabric | ||
Hooded Yes | ||
Series AlphaTec 3000 AVANT2 AIRline | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Encapsulated full chemical protection suit designed for air-fed or supplied systems. Features a panoramic visor for a clear, unobstructed field of vision, ensuring maximum safety in hazardous environments.
CE CATEGORY III (Type 3, EN 1073 1, EN 1149 5)
Panoramic visor design
