Ansell Alphatec PLUS 5000 Red Coverall, Coverall, 2XL
- RS Stock No.:
- 348-417
- Mfr. Part No.:
- RD15S-00113-06
- Manufacturer:
- Ansell
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 348-417
- Mfr. Part No.:
- RD15S-00113-06
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 2XL | |
| Product Type | Coverall | |
| Material Properties | Chemical & Liquid Resistant | |
| Colour | Red | |
| Style | Coverall | |
| Gender | Unisex | |
| Material | SMS Fabric with Anti-Static treatment | |
| Series | Alphatec PLUS 5000 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 2XL | ||
Product Type Coverall | ||
Material Properties Chemical & Liquid Resistant | ||
Colour Red | ||
Style Coverall | ||
Gender Unisex | ||
Material SMS Fabric with Anti-Static treatment | ||
Series Alphatec PLUS 5000 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell SMS protective suit offers a strong barrier against particulates like asbestos, brick dust, and cement dust. Provides light aerosol mist protection, making it suitable for paint spray environments. Anti-static design ideal for asbestos handling, maintenance, construction, and contract cleaning.
Optimised body fit, improving wearer comfort and safety
Silicone free, critical in spray painting applications
