Ansell 2000 STANDARD Bound - Model 103 White Disposable Overall, Coverall, L
- RS Stock No.:
- 348-384
- Mfr. Part No.:
- WH20B-00103-04
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 348-384
- Mfr. Part No.:
- WH20B-00103-04
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Disposable Overall | |
| Size | L | |
| Material Properties | Chemical & Liquid Resistant | |
| Colour | White | |
| Style | Coverall | |
| Gender | Unisex | |
| Material | Microporous Polyethylene Laminate Non-Woven | |
| Series | 2000 STANDARD Bound - Model 103 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Disposable Overall | ||
Size L | ||
Material Properties Chemical & Liquid Resistant | ||
Colour White | ||
Style Coverall | ||
Gender Unisex | ||
Material Microporous Polyethylene Laminate Non-Woven | ||
Series 2000 STANDARD Bound - Model 103 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Ansell Disposable overalls, 4XL size, Chemical & Liquid Resistant Material - WH20B-00103-09
This disposable overall is unisex coverall designed to provide effective protection against chemical and liquid exposure. Manufactured from durable, chemical and liquid-resistant material, these white overalls meet recognised standards including EN 1073-2, EN 1149-5, and EN 14126, ensuring reliable use in various industrial environments. Available in size XXXXL, they cater to the diverse needs of professionals in the automation, electronics, and mechanical industries.
Features & Benefits
• Chemical and liquid-resistant properties ensure user safety
• Compliant with EN 1073-2 for reliable protection
• Designed as unisex, catering to various body types
• White colour enhances visibility in industrial settings
• Versatile coverall style suited for multiple applications
• Effective barrier against germ exposure
• Compliant with EN 1073-2 for reliable protection
• Designed as unisex, catering to various body types
• White colour enhances visibility in industrial settings
• Versatile coverall style suited for multiple applications
• Effective barrier against germ exposure
Applications
• Used in environments where chemical spills may occur
• Ideal for tasks involving liquid handling
• Suitable for laboratories requiring protective clothing
• Commonly worn in industrial sectors for safety compliance
• Utilised in maintenance work to avoid contamination
• Ideal for tasks involving liquid handling
• Suitable for laboratories requiring protective clothing
• Commonly worn in industrial sectors for safety compliance
• Utilised in maintenance work to avoid contamination
What standards do these overalls adhere to for safety compliance?
They meet the EN 1073-2 standard for protection against radioactive contamination, as well as EN 1149-5 for electrostatic properties and EN 14126 for protection against infectious agents, ensuring comprehensive safety for users.
How do the chemical and liquid-resistant properties enhance their usability?
The material structure effectively prevents penetration by harmful substances, making them suitable for tasks involving chemical exposure and liquid handling, thus significantly reducing the risk of contamination.
What sizes are available to accommodate different body types?
These overalls are offered in size XXXXL, allowing for a comfortable fit for a range of body types while ensuring unrestricted movement during use.
