Ansell Alphatec 2000 Ts Plus White Coverall, Coverall, 2XL

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
347-971
Mfr. Part No.:
WH20T-00122-06
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Coverall

Size

2XL

Material Properties

Chemical & Liquid Resistant

Colour

White

Style

Coverall

Gender

Unisex

Material

Microporous Polyethylene Laminate Non-Woven

Series

Alphatec 2000 Ts Plus

RoHS Status: Exempt

COO (Country of Origin):
LK

Ansell Disposable overalls, XXXL size, Chemical & Liquid Resistant Material - WH20T-00122-07


This disposable overall is designed for users in demanding roles requiring robust protective clothing. With a unisex design in a classic white, these XXXL coveralls provide a reliable barrier against various chemicals and liquids. Meeting essential industry standards, they are crafted to ensure comfort and protection in various challenging environments.

Features & Benefits


• Chemical and liquid resistant material enhances user safety
• Unisex coveralls ensure versatility for all body types
• Complies with EN 1073-2 for protection against hazardous particles
• EN 14126 standards provide assurance against biological agents
• Lightweight design offers ease of movement for prolonged wear
• Covers all relevant safety standards for industrial use

Applications


• Used in manufacturing environments exposed to hazardous substances
• Suitable for maintenance tasks where chemical exposure may occur
• Ideal for workers in pharmaceutical settings requiring protective clothing
• Employed in laboratories handling potential biological contaminants

What makes these overalls suitable for various industries?


The combination of chemical and liquid resistance, along with compliance with EN standards, ensures protection in settings that involve hazardous materials, making them versatile for different applications.

Are these coveralls breathable and comfortable for extended wear?


These coveralls are designed with user comfort in mind, featuring materials that allow a degree of breathability while maintaining protective qualities against larger particles.

How do the specific standards improve safety when using these coveralls?


Yes, the EN 1073-2 compliance ensures protection against airborne particles, while EN 14126 assures a barrier against potential biological contaminants, significantly enhancing safety in sensitive environments.

Can these overalls be used for outdoor work?


This disposable overall is suitable for controlled outdoor environments where chemical exposure might occur, but they are primarily designed for indoor use in industrial settings.

What factors should be considered when choosing the correct size?


Fit is Crucial for effective protection, so selecting the correct size based on the provided XXXL option ensures adequate coverage and comfort for optimal functioning during work.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy