Ansell Alphatec 2000 Apron with sleeves White Disposable Overall, Coverall, L
- RS Stock No.:
- 347-771
- Mfr. Part No.:
- WH20B-00214-04
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 347-771
- Mfr. Part No.:
- WH20B-00214-04
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Disposable Overall | |
| Size | L | |
| Material Properties | Chemical & Liquid Resistant | |
| Colour | White | |
| Style | Coverall | |
| Gender | Unisex | |
| Material | Microporous Polyethylene Laminate Non-Woven | |
| Series | Alphatec 2000 Apron with sleeves | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Disposable Overall | ||
Size L | ||
Material Properties Chemical & Liquid Resistant | ||
Colour White | ||
Style Coverall | ||
Gender Unisex | ||
Material Microporous Polyethylene Laminate Non-Woven | ||
Series Alphatec 2000 Apron with sleeves | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell AlphaTec silicone-free protective apron with Sleeves is a lightweight, breathable garment made from microporous laminate material, offering superior protection against low-concentration liquid chemicals
Low concentration liquid chemicals, liquid and particulate biohazards
CE CATEGORY III (Type PB (6) B, EN 14126)
