Ansell Alphatec 2000 Standard White Coverall, Coverall, 3XL
- RS Stock No.:
- 347-557
- Mfr. Part No.:
- WH20B-00113-07
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 347-557
- Mfr. Part No.:
- WH20B-00113-07
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 3XL | |
| Product Type | Coverall | |
| Material Properties | Chemical & Liquid Resistant | |
| Colour | White | |
| Style | Coverall | |
| Gender | Unisex | |
| Material | Microporous Polyethylene Laminate Non-Woven | |
| Series | Alphatec 2000 Standard | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 3XL | ||
Product Type Coverall | ||
Material Properties Chemical & Liquid Resistant | ||
Colour White | ||
Style Coverall | ||
Gender Unisex | ||
Material Microporous Polyethylene Laminate Non-Woven | ||
Series Alphatec 2000 Standard | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Ansell Disposable overalls, XXXX Large size, Chemical & Liquid Resistant Material - WH20B-00113-09
This disposable overall is a versatile coverall designed primarily for professionals in the automation, electronics, electrical, and mechanical sectors. Constructed from chemical and liquid-resistant material, these white disposable coveralls ensure dependable protection while meeting stringent standards such as EN 1073-2 and EN 14126. Crafted in an extra-extra-extra-extra-large size, they offer unisex styling to accommodate a wide range of users.
Features & Benefits
• Unisex design ensures suitability for any professional user
• Chemical-resistant properties enhance safety in hazardous environments
• Liquid-resistant capabilities protect against spills and splashes
• Compliance with EN 1073-2 and EN 14126 guarantees quality standards
• Coverall style allows for easy wear and movement
• Heavy-duty material delivers durability for industrial applications
• Chemical-resistant properties enhance safety in hazardous environments
• Liquid-resistant capabilities protect against spills and splashes
• Compliance with EN 1073-2 and EN 14126 guarantees quality standards
• Coverall style allows for easy wear and movement
• Heavy-duty material delivers durability for industrial applications
Applications
• Ideal for use in environments handling hazardous chemicals
• Suitable for maintenance tasks in the electronics and electrical sectors
• Effective for protection during mechanical work where liquids are present
• Utilised in cleanroom environments adhering to safety regulations
• Used by technicians requiring additional protective wear against contaminants
• Suitable for maintenance tasks in the electronics and electrical sectors
• Effective for protection during mechanical work where liquids are present
• Utilised in cleanroom environments adhering to safety regulations
• Used by technicians requiring additional protective wear against contaminants
What standards do these overalls comply with to ensure safety and protection?
They meet EN 1073-2 and EN 14126 standards, which ensure effective protection against various risks, including radioactive contamination and biological threats.
How do these coveralls accommodate movement and flexibility while working?
The coverall style is designed to provide ample space for movement, allowing users to perform tasks without restriction while maintaining safety.
Can these disposable suits be used in various industrial applications?
Yes, they are specifically designed to cater to a wide range of industries, particularly those where exposure to liquids and chemicals is a concern.
What materials are used in these overalls to ensure maximum protection?
The overalls are MADE from heavy-duty materials that offer chemical and liquid resistance, providing reliable protection in industrial settings.
