Ansell Orange Coverall, L
- RS Stock No.:
- 347-540
- Mfr. Part No.:
- OR50T-00125-04-G02
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 347-540
- Mfr. Part No.:
- OR50T-00125-04-G02
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Coverall | |
| Size | L | |
| Material Properties | Chemical & Liquid Resistant | |
| Colour | Orange | |
| Style | Coverall | |
| Gender | Unisex | |
| Material | Multi Layer Non-Woven Barrier Laminated Fabric | |
| Series | AlphaTec 5000 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Coverall | ||
Size L | ||
Material Properties Chemical & Liquid Resistant | ||
Colour Orange | ||
Style Coverall | ||
Gender Unisex | ||
Material Multi Layer Non-Woven Barrier Laminated Fabric | ||
Series AlphaTec 5000 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Ansell Disposable overalls, Large size, Chemical & Liquid Resistant Material - OR50T-00125-04-G02
This disposable overall is designed specifically for use in environments where protection against chemicals and liquids is paramount. Manufactured in a striking Orange colour, these unisex coveralls ensure high visibility while offering enhanced safety and durability. They are crafted to meet stringent standards, including EN 1073-2 and EN 14126, providing a reliable barrier in various industrial applications.
Features & Benefits
• Chemical and liquid resistant material enhances user safety
• Unisex design ensures a comfortable fit for all users
• High visibility Orange colour improves worker visibility on-site
• Compliant with EN 1073-2 and EN 14126 for reliable performance
• Designed specifically to protect against hazardous materials
• Lightweight construction allows for ease of movement
• Unisex design ensures a comfortable fit for all users
• High visibility Orange colour improves worker visibility on-site
• Compliant with EN 1073-2 and EN 14126 for reliable performance
• Designed specifically to protect against hazardous materials
• Lightweight construction allows for ease of movement
Applications
• Used for handling hazardous materials in industrial settings
• Ideal for workers in chemical processing plants
• Suitable for use in electronics and electrical installations
• Effective for mechanical maintenance tasks requiring protection
• Recommended for automation environments where safety is critical
• Ideal for workers in chemical processing plants
• Suitable for use in electronics and electrical installations
• Effective for mechanical maintenance tasks requiring protection
• Recommended for automation environments where safety is critical
What specific standards ensure that the coveralls are suitable for hazardous work environments?
The disposable overalls meet both EN 1073-2 and EN 14126 standards, which provide assurance of their effectiveness against chemical exposure and biological hazards. This compliance ensures that they are suitable for various industrial tasks involving potentially dangerous materials.
How do these overalls maintain comfort during extended wear?
The coveralls are designed with a lightweight fabric that allows for breathability and facilitates ease of movement. This ensures that the user can perform various tasks without feeling restricted or uncomfortable over long periods.
What features contribute to the high visibility of these coveralls?
The bright Orange colour of the material is specifically chosen to enhance visibility in both indoor and outdoor settings, making it easier for colleagues to spot workers quickly, thus improving safety protocols on site.
In what types of environments can these coveralls be effectively used?
They can be effectively utilised in environments such as chemical processing facilities, construction sites, and assembly lines, specifically where exposure to hazardous materials is a concern and high visibility is required.
How do the material properties of these coveralls enhance safety?
The chemical and liquid-resistant properties of the fabric provide a protective barrier against spills and splashes, which is Crucial in safeguarding the wearer from potential harm in hazardous work conditions.
