Ansell YE65T Yellow Coverall, Coverall, S
- RS Stock No.:
- 346-291
- Mfr. Part No.:
- YE65TA00813-02-GA2
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 346-291
- Mfr. Part No.:
- YE65TA00813-02-GA2
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | S | |
| Product Type | Coverall | |
| Material Properties | Chemical & Liquid Resistant | |
| Colour | Yellow | |
| Style | Coverall | |
| Gender | Unisex | |
| Series | YE65T | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size S | ||
Product Type Coverall | ||
Material Properties Chemical & Liquid Resistant | ||
Colour Yellow | ||
Style Coverall | ||
Gender Unisex | ||
Series YE65T | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Ansell Disposable overalls, L size, Chemical & Liquid Resistant Material - YE65TA00813-04-GA2
This disposable overall is designed specifically for use in environments where protection from chemicals and liquids is paramount. Constructed from specialised materials, these unisex coveralls provide reliable, compliant apparel for various tasks. Featured in a vibrant yellow hue, the disposable overalls ensure visibility and safety while meeting important standards such as EN 1073-2 and EN 14126.
Features & Benefits
• Chemical and liquid resistant material offers enhanced protection
• Unisex design accommodates a wide range of users
• Bright yellow colour improves visibility in low-light conditions
• Compliant with EN 1073-2 and EN 14126 standards for safety
• Suitable for use in hazardous environments to ensure safety
• Lightweight fabric allows for comfortable extended wear
• Unisex design accommodates a wide range of users
• Bright yellow colour improves visibility in low-light conditions
• Compliant with EN 1073-2 and EN 14126 standards for safety
• Suitable for use in hazardous environments to ensure safety
• Lightweight fabric allows for comfortable extended wear
Applications
• Used in industrial settings to protect against chemical splashes
• Suitable for maintenance tasks involving hazardous substances
• Ideal for automotive jobs where liquid exposure is possible
• Utilised in laboratories to maintain cleanliness and safety standards
• Effective in electrical and mechanical operations requiring protective clothing
• Suitable for maintenance tasks involving hazardous substances
• Ideal for automotive jobs where liquid exposure is possible
• Utilised in laboratories to maintain cleanliness and safety standards
• Effective in electrical and mechanical operations requiring protective clothing
What regulations do these overalls comply with for chemical protection?
These overalls meet both EN 1073-2 for protection against radioactive contamination and EN 14126 for providing resistance against biological hazards, ensuring optimal safety in various environments.
Can these be worn over regular clothing?
Yes, the design allows for flexibility and comfort, making it suitable to be worn over regular clothing, ensuring quick donning in hazardous situations.
How do these overalls perform in liquid exposure?
The liquid resistant properties ensure that most liquids will not permeate the material, providing considerable protection during tasks involving fluids.
Are they suitable for use in cleanroom environments?
Yes, the material used is suitable for cleanroom applications, meeting necessary contamination standards while allowing for ease of movement.
