Ansell Alphatec 2000 Standard White Coverall, Coverall, 2XL
- RS Stock No.:
- 346-254
- Mfr. Part No.:
- WH20B-00102-06
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 346-254
- Mfr. Part No.:
- WH20B-00102-06
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 2XL | |
| Product Type | Coverall | |
| Material Properties | Chemical & Liquid Resistant | |
| Colour | White | |
| Style | Coverall | |
| Gender | Unisex | |
| Material | Microporous Polyethylene Laminate Non-Woven | |
| Series | Alphatec 2000 Standard | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 2XL | ||
Product Type Coverall | ||
Material Properties Chemical & Liquid Resistant | ||
Colour White | ||
Style Coverall | ||
Gender Unisex | ||
Material Microporous Polyethylene Laminate Non-Woven | ||
Series Alphatec 2000 Standard | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Ansell Disposable overalls, Chemical & Liquid Resistant Material, Unisex Style - WH20B-00102-09
This disposable coverall is designed for use across various industries, particularly where exposure to hazardous substances may occur. Made from chemical and liquid resistant materials, this unisex coverall provides a reliable barrier against harmful agents. They are available in a large size, ensuring comfort and ease of movement during prolonged wear while adhering to standards for safety.
Features & Benefits
• Chemical and liquid resistant properties enhance user safety
• Unisex design ensures suitability for a wide range of users
• Constructed to meet EN 1073-2, EN 1149-5, and EN 14126 standards
• Lightweight material promotes breathability without sacrificing protection
• White colour allows for easy visibility of contaminants
• Large size accommodates a diverse range of body types
• Unisex design ensures suitability for a wide range of users
• Constructed to meet EN 1073-2, EN 1149-5, and EN 14126 standards
• Lightweight material promotes breathability without sacrificing protection
• White colour allows for easy visibility of contaminants
• Large size accommodates a diverse range of body types
Applications
• Used in environments requiring protection from hazardous liquids
• Suitable for handling chemicals in industrial settings
• Ideal for tasks involving exposure to harmful substances
• Employed in sanitation and clean-up operations
• Utilised during maintenance work involving toxic materials
• Suitable for handling chemicals in industrial settings
• Ideal for tasks involving exposure to harmful substances
• Employed in sanitation and clean-up operations
• Utilised during maintenance work involving toxic materials
What certifications do these coveralls meet to ensure adequate protection?
These coveralls comply with essential safety standards such as EN 1073-2 for protective clothing against radioactive contamination, EN 1149-5 for electrostatic properties, and EN 14126 which focuses on protective clothing in healthcare against microbiological hazards.
How do the materials used contribute to the durability of the coveralls?
The coverall construction utilises high-quality, resilient materials that provide resistance to both chemicals and liquids, ensuring they maintain integrity even in demanding environments.
What advantages does the unisex design offer for users?
The unisex design allows for versatility and a comfortable fit across diverse body types, making them accessible and practical for a broad audience in various industries.
