Ansell Orange Coverall, 3XL
- RS Stock No.:
- 346-067
- Mfr. Part No.:
- OR50T-00151-07-G02
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 346-067
- Mfr. Part No.:
- OR50T-00151-07-G02
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Disposable Overall | |
| Size | 3XL | |
| Material Properties | Chemical & Liquid Resistant | |
| Colour | Orange | |
| Style | Coverall | |
| Gender | Unisex | |
| Material | Multi Layer Non-Woven Barrier Laminated Fabric | |
| Hooded | Yes | |
| Series | AlphaTec 5000 - Model 151 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Disposable Overall | ||
Size 3XL | ||
Material Properties Chemical & Liquid Resistant | ||
Colour Orange | ||
Style Coverall | ||
Gender Unisex | ||
Material Multi Layer Non-Woven Barrier Laminated Fabric | ||
Hooded Yes | ||
Series AlphaTec 5000 - Model 151 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Ansell Disposable overalls, Medium size, Chemical & Liquid Resistant Material - OR50T-00151-03-G02
This disposable overall is designed for versatility and protection in various environments. Constructed from chemical and liquid resistant materials, these unisex coveralls are Ideal for professionals in sectors such as automation, electronics, and mechanical industries. The vibrant Orange colour enhances visibility, ensuring safety during industrial tasks. Compliant with EN 1073-2, EN 1149-5, and EN 14126 standards, these coveralls provide peace of mind while performing hazardous activities.
Features & Benefits
• Chemical and liquid resistant for enhanced protection during use
• Unisex design accommodates users across different industries
• Bright Orange colour improves visibility in low-light conditions
• Meets strict safety standards for reliable performance
• Lightweight material for comfort during prolonged wear
• Easy to don and doff for quick outfit changes
• Unisex design accommodates users across different industries
• Bright Orange colour improves visibility in low-light conditions
• Meets strict safety standards for reliable performance
• Lightweight material for comfort during prolonged wear
• Easy to don and doff for quick outfit changes
Applications
• Used for protection in chemical handling environments
• Employed in industrial maintenance tasks involving liquids
• Suitable for work in electronics assembly and testing
• Ideal for tasks where personal protective clothing is crucial
• Utilised in situations requiring EN-compliant protective gear
• Employed in industrial maintenance tasks involving liquids
• Suitable for work in electronics assembly and testing
• Ideal for tasks where personal protective clothing is crucial
• Utilised in situations requiring EN-compliant protective gear
How do these coveralls ensure safety while handling hazardous materials?
The coveralls are designed with chemical and liquid resistant properties, providing a barrier against harmful substances. This helps to minimise skin contact and potential exposure, making them suitable for use in hazardous environments.
What maintenance is required for these disposable overalls?
These coveralls are intended for single use only. After completing a task, they should be disposed of according to local regulations regarding hazardous waste, ensuring safety for both the user and the environment.
Are these coveralls suitable for use in low-light work conditions?
Yes, the vibrant Orange colour enhances visibility in low-light conditions, making them an excellent choice for work sites that have limited lighting. This ensures that the user is easily seen, contributing to overall workplace safety.
Can these coveralls be worn over regular clothing?
The design is intended for layering, allowing users to wear them over regular clothing for added protection from chemicals or liquids while performing tasks in various industries. This versatility accommodates different user preferences.
