Ansell Orange Coverall, XL
- RS Stock No.:
- 345-812
- Mfr. Part No.:
- OR15S-00113-05
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 345-812
- Mfr. Part No.:
- OR15S-00113-05
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | XL | |
| Product Type | Coverall | |
| Material Properties | Chemical & Liquid Resistant | |
| Colour | Orange | |
| Style | Coverall | |
| Gender | Unisex | |
| Material | SMS Fabric with Anti-Static treatment | |
| Series | AlphaTec PLUS 1500 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size XL | ||
Product Type Coverall | ||
Material Properties Chemical & Liquid Resistant | ||
Colour Orange | ||
Style Coverall | ||
Gender Unisex | ||
Material SMS Fabric with Anti-Static treatment | ||
Series AlphaTec PLUS 1500 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Ansell Disposable overalls, XXL size, Orange - OR15S-00113-06
This disposable overall is designed for those working in hazardous environments, providing essential protection against chemicals and liquids. The coverall is crafted in a unisex fit and comes in a striking Orange colour, available in size XXL. Its lightweight design ensures comfort while maintaining safety standards, making it a Crucial addition to protective clothing for various industries.
Features & Benefits
• Made from chemical and liquid resistant materials for enhanced safety
• Complies with EN 1073-2 standards for particulate protection
• Meets EN 1149-5 standards for electrostatic properties
• Certified under EN 14126 to guard against biological hazards
• Unisex design offers versatility for different users
• Lightweight construction allows for ease of movement
• Complies with EN 1073-2 standards for particulate protection
• Meets EN 1149-5 standards for electrostatic properties
• Certified under EN 14126 to guard against biological hazards
• Unisex design offers versatility for different users
• Lightweight construction allows for ease of movement
Applications
• Used for protection during chemical handling tasks
• Suitable for work in environments with liquid spills
• Ideal for electrical and mechanical maintenance activities
• Utilised in automation settings requiring effective barrier protection
• Suitable for work in environments with liquid spills
• Ideal for electrical and mechanical maintenance activities
• Utilised in automation settings requiring effective barrier protection
What materials are used in the construction of these overalls?
The overalls are MADE from Advanced materials designed to be both chemical and liquid resistant, ensuring durability and safety during use in hazardous conditions.
How do these overalls meet industry safety standards?
They are manufactured to comply with several safety standards including EN 1073-2, EN 1149-5, and EN 14126, ensuring reliable protection against a variety of risks.
Can the disposable overalls be used multiple times?
These overalls are intended for single use to maintain hygiene and ensure optimal protection against contaminants and hazardous materials.
What benefits does the lightweight design provide?
The lightweight nature of the coveralls allows for greater mobility and comfort, which is essential for professionals working in various demanding environments.
