Ansell AlphaTec 1500 Navy Coverall, Coverall, S
- RS Stock No.:
- 345-796
- Mfr. Part No.:
- NV15S-00138-02
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 345-796
- Mfr. Part No.:
- NV15S-00138-02
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | S | |
| Product Type | Coverall | |
| Material Properties | Chemical & Liquid Resistant | |
| Colour | Navy | |
| Style | Coverall | |
| Gender | Unisex | |
| Material | SMS Fabric | |
| Series | AlphaTec 1500 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size S | ||
Product Type Coverall | ||
Material Properties Chemical & Liquid Resistant | ||
Colour Navy | ||
Style Coverall | ||
Gender Unisex | ||
Material SMS Fabric | ||
Series AlphaTec 1500 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Ansell Disposable overalls, L size, Chemical & Liquid Resistant Material - NV15S-00138-04
This disposable overall is a protective garment designed for various industrial applications. Made from chemical and liquid resistant materials, this unisex coverall is suitable for professionals working in hazardous environments. The navy colour adds a professional look while ensuring visibility. This coverall adheres to rigorous safety standards, making it Ideal for protection against harmful substances.
Features & Benefits
• Chemical and liquid resistance ensures user safety in critical conditions
• Navy colour provides a professional appearance on-site
• Unisex design caters to diverse users in various industries
• Compliant with EN 1073-2 for protection against particulate contamination
• Certified to EN 14126 for effective biological hazard protection
• Lightweight material promotes ease of movement and comfort
• Navy colour provides a professional appearance on-site
• Unisex design caters to diverse users in various industries
• Compliant with EN 1073-2 for protection against particulate contamination
• Certified to EN 14126 for effective biological hazard protection
• Lightweight material promotes ease of movement and comfort
Applications
• Used in electronics manufacturing for protection from contaminants
• Suitable for mechanical industries to safeguard against spills
• Ideal for electrical setups where exposure to liquids is possible
• Employed in automation processes to provide an extra layer of safety
• Suitable for mechanical industries to safeguard against spills
• Ideal for electrical setups where exposure to liquids is possible
• Employed in automation processes to provide an extra layer of safety
What types of materials are used in this overalls construction?
The overall is MADE from specially designed fabrics that provide effective resistance to both chemicals and liquids, making it suitable for challenging environments.
How do the standards of compliance enhance safety while using these coveralls?
Compliance with standards such as EN 1073-2 and EN 14126 ensures that the coveralls provide necessary protection against airborne particles and biological hazards, significantly reducing exposure risk.
What maintenance is required to ensure the longevity of the overall?
This disposable overall is intended for single use to ensure the highest level of hygiene and protection. After use, they should be discarded in accordance with health and safety regulations.
Can these coveralls accommodate additional protective equipment?
The lightweight design allows for seamless layering over existing protective equipment, providing extra safety without compromising mobility or comfort.
