Ansell White Coverall, 42/46
- RS Stock No.:
- 345-682
- Mfr. Part No.:
- WH20B-00407-00
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 345-682
- Mfr. Part No.:
- WH20B-00407-00
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 42/46 | |
| Product Type | Disposable Overall | |
| Material Properties | Chemical Resistant | |
| Colour | White | |
| Style | Coverall | |
| Gender | Unisex | |
| Material | Microporous Polyethylene Laminate Non-Woven | |
| Series | AlphaTec 2000 STANDARD Overboots Bound - Model 407 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 42/46 | ||
Product Type Disposable Overall | ||
Material Properties Chemical Resistant | ||
Colour White | ||
Style Coverall | ||
Gender Unisex | ||
Material Microporous Polyethylene Laminate Non-Woven | ||
Series AlphaTec 2000 STANDARD Overboots Bound - Model 407 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Ansell Protective overboots featuring advanced breathable microporous laminate technology for enhanced comfort and safety in hazardous environments.
CE CATEGORY III (Type PB (6) B, EN 14126)
Optimized fit
