Ansell Alphatec 2000 Comfort White Chemical Protective Suit, Coverall, L

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
345-652
Mfr. Part No.:
WH20B-00129-04
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Chemical Protective Suit

Size

L

Material Properties

Chemical & Liquid Resistant

Colour

White

Style

Coverall

Gender

Unisex

Material

Microporous Polyethylene Laminate Non-Woven

Series

Alphatec 2000 Comfort

RoHS Status: Exempt

COO (Country of Origin):
LK

Ansell Disposable overalls, Large size, Chemical & Liquid Resistant Material - WH20B-00129-04


This disposable overall is designed specifically for protective clothing applications within various industries, including automation, electronics, and mechanical sectors. Manufactured by Ansell, these white coveralls are crafted from a chemical and liquid-resistant material, providing reliable protection for the wearer. Available in size L, these unisex coveralls ensure safety and comfort during use, meeting several rigorous standards including EN 1073-2 and EN 14126.

Features & Benefits


• Chemical and liquid resistant material enhances safety during use
• Unisex design suitable for a variety of users and applications
• White colour allows for easy visibility and cleanliness
• Durable construction meets EN 1149-5 standards for electrostatic discharge
• Lightweight fabric increases comfort during extended wear
• Compliant with EN 14126 specifications for biological hazards

Applications


• Used with hazardous materials in chemical processing
• Suitable for tasks where liquid exposure is anticipated
• Employed in cleanroom environments requiring high hygiene standards
• Ideal for maintenance and repair work in electrical industries

What makes these overalls suitable for use in environments with hazardous materials?


The fabric offers resistance to chemicals and liquids, providing effective protection against spills and splashes, making them Ideal for maintaining safety in hazardous work environments.

How do these coveralls accommodate different users?


The unisex design allows both men and women to wear them comfortably, ensuring they meet various size requirements in professional settings.

Can these overalls be used in cleanroom settings?


Yes, they meet stringent cleanliness standards, making them suitable for use in cleanrooms where dust and contaminants must be minimised.

What benefits do the EN standards provide for the safety of these overalls?


These overalls comply with EN 1073-2 and EN 14126, which ensure that the fabric provides adequate protection against specific chemical, liquid, and biological hazards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy