Supertouch Red Coverall, XL

Subtotal (1 box of 50 units)*

PHP8,943.77

(exc. VAT)

PHP10,017.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP8,943.77PHP178.875

*price indicative

RS Stock No.:
335-579
Mfr. Part No.:
17424
Manufacturer:
Supertouch
Find similar products by selecting one or more attributes.
Select all

Brand

Supertouch

Product Type

Disposable Overall

Size

XL

Material Properties

Non-Woven

Colour

Red

Style

Coverall

Gender

Unisex

Hooded

Yes

Series

PP Non-Woven Coveralls

RoHS Status: Exempt

COO (Country of Origin):
CN
The Super Touch Non-Woven Disposable Coveralls featuring a zip front, elasticated wrists, ankles, and hood for a secure fit, these coveralls are designed for comfort during disposal tasks. They are individually wrapped for convenience and hygiene.

Ideal for disposable tasks requiring full body protection

Comfortable and breathable design for extended wear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy