RS PRO Purple Low Density Polythene Disposable Apron
- RS Stock No.:
- 245-8859
- Mfr. Part No.:
- A0739
- Manufacturer:
- RS PRO
Subtotal (1 pack of 200 units)*
PHP3,243.20
(exc. VAT)
PHP3,632.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 6,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 200 + | PHP16.216 | PHP3,243.20 |
*price indicative
- RS Stock No.:
- 245-8859
- Mfr. Part No.:
- A0739
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Disposable Apron | |
| Colour | Purple | |
| Material | Low Density Polythene | |
| Waist Size | 69 cm | |
| Length | 1.34m | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Disposable Apron | ||
Colour Purple | ||
Material Low Density Polythene | ||
Waist Size 69 cm | ||
Length 1.34m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Disposable Aprons
Introducing the range of RS PRO Disposable Aprons, a high-quality disposable solution for use in a variety of industries where hygiene is critical. Made from lightweight, waterproof LDPE, this apron can add an additional level of protection for implementing infection and disease control protocols, working with non-hazardous liquids and chemicals or even foods by reducing the risk of splashing onto clothing, plus much more.
Features and Benefits:
Applications:
Disposable aprons are a key piece of PPE in environments where contamination control and hygiene are critical by providing added levels of protection, especially where disease and infection protocols are implemented. They have two important functions; keeping any dirt, dust or debris from clothing contained so that it does not contaminate anything within the working environment such as exposed food items, sanitised products, etc. and offering protection for uniforms and skin. These types of aprons are super versatile and can be used from very basic applications like food preparation and handling or cleaning tasks to more contamination critical applications like nursing, pharmaceuticals and much more.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Green Low Density Polythene Disposable Apron
- RS PRO Red Low Density Polythene Disposable Apron
- RS PRO Orange Low Density Polythene Disposable Apron
- RS PRO Pink Low Density Polythene Disposable Apron
- RS PRO Yellow Low Density Polythene Disposable Apron
- RS PRO Red Low Density Polythene Disposable Apron, 100 Per Box
- RS PRO Green Low Density Polythene Disposable Apron, 100 Per Box
- RS PRO Purple Polythene Disposable Apron, 200 Per Box
