Exsys Cable Adapter EX-49185 Female, Panel Mount

N

Subtotal (1 unit)*

PHP2,285.54

(exc. VAT)

PHP2,559.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 12 unit(s) shipping from October 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,285.54

*price indicative

RS Stock No.:
872-662
Mfr. Part No.:
EX-49185
Manufacturer:
Exsys
Find similar products by selecting one or more attributes.
Select all

Brand

Exsys

Product Type

Cable Adapter

Contact Material

Gold Over Nickel Plated Copper

Connector Gender

Female

Contact Plating

Gold over Nickel over Copper

Mount Type

Panel Mount

Number of Ports

1

Housing Material

Metal

Contact Gender

Male

Maximum Operating Temperature

55°C

Standards/Approvals

RoHS

Series

EX-49185

COO (Country of Origin):
CN
The Exsys adapter is a robust metal connector designed for seamless integration with DisplayPort devices, facilitating high-speed data transfer. Its premium construction ensures durability and effective performance in various applications.

Built for high-speed data transmission with DisplayPort 1.2 compatibility

Integrated design for easy installation in cut-outs measuring 25.3 mm

Constructed from metal for enhanced durability and a secure fit

Supports a reliable connection between devices for optimised performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy