RS PRO Male D9 to Male D9, Polyvinyl Chloride Cable, 5 m
- RS Stock No.:
- 839-509
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
PHP1,276.10
(exc. VAT)
PHP1,429.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,276.10 |
*price indicative
- RS Stock No.:
- 839-509
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable | |
| Connector Type A | D9 | |
| Connector Type B | D9 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 5m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Beige | |
| Standards/Approvals | UKCA | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable | ||
Connector Type A D9 | ||
Connector Type B D9 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 5m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Beige | ||
Standards/Approvals UKCA | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
The RS PRO male to male D9 cable serves as a reliable connectivity solution for various applications, particularly suited for Enhanced Graphics Adapters and serial connections in computers and graphics systems.
D9 Male connectors ensure secure connections
5m length provides flexible installation options
28AWG cable gauge supports optimal signal transmission
Beige colour facilitates easy identification in setups
Related links
- RS PRO Male D9 to Female D9 Extension Cable, 3 m Polyvinyl Chloride
- RS PRO Male D9 to Female D9 Extension Cable, 10 m Polyvinyl Chloride
- RS PRO Male DisplayPort to Male HDMI 5 m
- RS PRO Male DisplayPort to Female DisplayPort 5 m
- RS PRO Male D-Sub 25-Pin to Female D-Sub 25-Pin Serial Cable, 5 m Polyvinyl Chloride
- RS PRO Male D-Sub 9-Pin to Female DB9 Serial Cable, 5 m Polyvinyl Chloride
- RS PRO Male Mini DisplayPort to Male DisplayPort 5 m
- RS PRO Male DisplayPort to Male VGA 5 m
