NewLink Male HDMI to Male HDMI, Polyurethane/PVC Active Optical Cable, 30 m
- RS Stock No.:
- 708-059
- Mfr. Part No.:
- AOCDET-HDMI-030
- Manufacturer:
- NewLink
N
This image is representative of the product range
Subtotal (1 unit)*
PHP10,884.66
(exc. VAT)
PHP12,190.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,884.66 |
*price indicative
- RS Stock No.:
- 708-059
- Mfr. Part No.:
- AOCDET-HDMI-030
- Manufacturer:
- NewLink
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NewLink | |
| Connector Type A | HDMI | |
| Product Type | Active Optical Cable | |
| Connector Type B | HDMI | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 30m | |
| Jacket Material | Polyurethane/PVC | |
| Jacket Colour | Black | |
| Standards/Approvals | HDMI v2.1 | |
| Series | AOCDET-HDMI | |
| Select all | ||
|---|---|---|
Brand NewLink | ||
Connector Type A HDMI | ||
Product Type Active Optical Cable | ||
Connector Type B HDMI | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 30m | ||
Jacket Material Polyurethane/PVC | ||
Jacket Colour Black | ||
Standards/Approvals HDMI v2.1 | ||
Series AOCDET-HDMI | ||
- COO (Country of Origin):
- CN
The NewLink Active Optical Cables have a detachable hood to reduce down to micro HDMI for feeding through ducting or small spaces, they come with a protective case to protect the pins while feeding through, you then need to attach the metal HDMI hood again for use with HDMI equipment. Should power be needed at the display end, these come with a USB power cable.
HDMI v2.1
48Gbps
8k@60Hz
Various lengths available
PVC cable with metal detachable hood
Related links
- NewLink AOCDET-HDMI series - Male HDMI to Male Micro HDMI Black
- NewLink Male DisplayPort to Male DisplayPort Active Optical Cable, 5 m
- NewLink Male DisplayPort to Male DisplayPort Active Optical Cable, 50 m
- NewLink AOCDET-DP series - Male DisplayPort to Male DisplayPort, Black
- NewLink Active Optical Cable USB 3.2 USB Type C 7.5 m
- NewLink Active Optical Cable USB 3.2 USB Type C 10 m
- NewLink Active Optical Cable USB 3.2 USB Type C 15 m
- NewLink AOCDET-HDMI series - Male HDMI to Male HDMI Black
