- RS Stock No.:
- 162-8583
- Mfr. Part No.:
- LM3410YMY/NOPB
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-8583
- Mfr. Part No.:
- LM3410YMY/NOPB
- Manufacturer:
- Texas Instruments
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
LED Lighting - Illumination, DC/DC LED Drivers, Texas Instruments
LED Drivers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Package Type | MSOP |
Number of Pins | 8 |
Supply Voltage | 4.5 → 65 V |
Maximum Supply Current | 2.8A |
Minimum Operating Temperature | -40°C |
Mounting Type | Surface Mount |
Maximum Operating Temperature | +125°C |
Width | 3mm |
Height | 0.86mm |
Length | 3mm |