Loctite Pump Threadlockers and Retaining Compounds 0.04ml

N

Subtotal (1 unit)*

PHP39,129.17

(exc. VAT)

PHP43,824.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP39,129.17

*price indicative

RS Stock No.:
876-788
Mfr. Part No.:
PERISTALTIC HANDHELD DISPENSER
Manufacturer:
Loctite
Find similar products by selecting one or more attributes.
Select all

Brand

Loctite

Product Type

Pump

Sub Type

Dispensing Gun

Volume

0.04ml

For Use With

Threadlockers and Retaining Compounds

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US
The Hartmann Peristaltic Handheld Dispenser converts your standard anaerobic adhesive packaging into a highly efficient portable dosing system. Engineered for professional precision, it eliminates product leaks and minimises fluid waste during industrial applications.

Manual single SHOT system ensures accurate drop placement at any angle

Ergonomic trigger mechanism provides complete user control over fluid delivery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy