- RS Stock No.:
- 718-2061
- Mfr. Part No.:
- 1825006-3
- Manufacturer:
- TE Connectivity
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 718-2061
- Mfr. Part No.:
- 1825006-3
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Low Profile (GDS Series)
GDS series low profile surface mount DIP switches from Tyco Electronics
Bifurcated gold wiping (gold to gold) contact system
Vacuum pick and place compatible and auto insertable
Vacuum pick and place compatible and auto insertable
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Dual-In-Line Switches
Sub-miniature switches in a choice of configurations and actions. Note that these switches are not suitable for immersion cleaning unless stated otherwise.
Specifications
Attribute | Value |
---|---|
Number of Positions | 2 |
Mounting Type | Through Hole |
Contact Configuration | SPST |
Contact Material | Gold over Nickel Plated Copper Alloy |
Package Style | DIP |
Actuator Type | Slide |
Contact Current Rating | 25 mA@ 24 V dc |
Mechanical Life | 1000Operations |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -45°C |
Operating Temperature Range | -45 → +100°C |