KNITTER-SWITCH 8 Way Surface Mount DIP Switch SPST
- RS Stock No.:
- 702-3656P
- Mfr. Part No.:
- DHS908
- Manufacturer:
- KNITTER-SWITCH
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 702-3656P
- Mfr. Part No.:
- DHS908
- Manufacturer:
- KNITTER-SWITCH
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KNITTER-SWITCH | |
| Number of Positions | 8 | |
| Mounting Type | Surface Mount | |
| Contact Configuration | SP-NO | |
| Contact Material | Gold over Nickel Plated Copper Alloy | |
| Package Style | DIP | |
| Actuator Type | Slide | |
| Contact Current Rating | 25 mA@ 24 V dc | |
| Mechanical Life | 1000Operations | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Operating Temperature Range | -40 → +85°C | |
| Dielectric Strength | 300V ac | |
| Select all | ||
|---|---|---|
Brand KNITTER-SWITCH | ||
Number of Positions 8 | ||
Mounting Type Surface Mount | ||
Contact Configuration SP-NO | ||
Contact Material Gold over Nickel Plated Copper Alloy | ||
Package Style DIP | ||
Actuator Type Slide | ||
Contact Current Rating 25 mA@ 24 V dc | ||
Mechanical Life 1000Operations | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Operating Temperature Range -40 → +85°C | ||
Dielectric Strength 300V ac | ||
- COO (Country of Origin):
- CN
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
