Schneider Electric Steel DIN Mounting Frames Rail, 800 mm x 35mm x 15 mm
- RS Stock No.:
- 759-823
- Mfr. Part No.:
- NSYSDR80A
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 10 units)*
PHP26,043.12
(exc. VAT)
PHP29,168.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP26,043.12 | PHP2,604.312 |
*price indicative
- RS Stock No.:
- 759-823
- Mfr. Part No.:
- NSYSDR80A
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Rail | |
| Length | 800mm | |
| Width | 35mm | |
| Height | 15mm | |
| DIN Rail Type | DIN Mounting Frames | |
| Material | Steel | |
| For Use With | PanelSeT SMX | |
| Standards/Approvals | Rohs | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Rail | ||
Length 800mm | ||
Width 35mm | ||
Height 15mm | ||
DIN Rail Type DIN Mounting Frames | ||
Material Steel | ||
For Use With PanelSeT SMX | ||
Standards/Approvals Rohs | ||
- COO (Country of Origin):
- FR
The Schneider Electric mounting rail designed for universal applications, ensuring reliable support in various settings with precise dimensions tailored for seamless integration into existing systems.
Constructed from galvanised steel for enhanced durability and resistance
Features a symmetrical DIN rail type that meets standard mounting requirements
Nominal length of 800 mm and width of 35 mm for optimal structural support
Packed in lots of 20 units, facilitating bulk purchasing and usage
Offers continuous adjustment with a 25 mm pitch for custom flexibility
Related links
- Schneider Electric Zinc Coated Steel Perforated DIN Rail, 500 mm x 35mm x 15 mm
- Schneider Electric Galvanised Steel Double Profile DIN DIN Rail, 2 m x 35mm x 15 mm
- Rittal Sheet Steel DIN Mounting Frames DIN Rail, 482.6 mm x 25mm x 25 mm
- Schneider Electric Steel Unperforated DIN Rail, 825 mm x 35mm x 7 mm
- HENSEL Steel DIN Rail, 434 mm x 35mm x 15 mm
- HENSEL Steel DIN Rail, 134 mm x 35mm x 15 mm
- HENSEL Steel DIN Rail, 584 mm x 35mm x 15 mm
- HENSEL Steel DIN Rail, 284 mm x 35mm x 15 mm
