Phoenix Contact 3045172 UT 6 YE Series Feed Through Terminal Block Yellow, 8.2mm², 1-Level, Screw, ATEX, IECEx
- RS Stock No.:
- 804-3181
- Mfr. Part No.:
- 3045172
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
PHP4,998.00
(exc. VAT)
PHP5,598.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 50 + | PHP99.96 | PHP4,998.00 |
*price indicative
- RS Stock No.:
- 804-3181
- Mfr. Part No.:
- 3045172
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Yellow | |
| Product Type | Feed Through Terminal Block | |
| Number of Levels | 1 | |
| Series | UT 6 YE | |
| Voltage | 1kV | |
| Cable CSA | 8.2mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Terminal Block Current | 41A | |
| Termination Type | Screw | |
| Hazardous Area Certification | ATEX, IECEx | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Yellow | ||
Product Type Feed Through Terminal Block | ||
Number of Levels 1 | ||
Series UT 6 YE | ||
Voltage 1kV | ||
Cable CSA 8.2mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 8AWG | ||
Terminal Block Current 41A | ||
Termination Type Screw | ||
Hazardous Area Certification ATEX, IECEx | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
UT Feed Through Terminal Blocks
Phoenix Contact professional UT rnage of DIN rail terminal blocks offers a compact design with large wiring space which enables the connection of solid and stranded conductors.
As well as saving space, the compact design enables user-friendly wiring in a small amount of space
Optimum screwdriver guidance through closed screw shafts
The multi-conductor connection offers maximum flexibility and wiring density
The cable entry funnel enables the use of conductors with ferrules and plastic collars within the nominal cross section
Phoenix Contact CLIPLINE UT Range
Related links
- Phoenix Contact 3045211 UT 6 GN Series Feed Through Terminal Block Green 1-Level ATEX, IECEx
- Phoenix Contact 1054163 UT 10 Series Feed Through Terminal Block Grey 16 mm² Screw IECEx
- Phoenix Contact 3047701 UT 4-MTD WH Series Feed Through Terminal Block White 1-Level ATEX, IECEx
- Phoenix Contact 3044078 UT 2 Series Feed Through Terminal Block Violet 6 mm² Screw IECEx
- Phoenix Contact 3045059 UT 2.5 YE Series Feed Through Terminal Block Yellow 1-Level, Screw
- Phoenix Contact 3044198 UT 16 YE Series Feed Through Terminal Block Yellow 25 mm² Screw
- Phoenix Contact 3003952 UK5 N YE Series Feed Through Terminal Block Yellow 6 mm² Screw, IECEx KEM
- Phoenix Contact 3044144 UT 6 BU Series Feed Through Terminal Block Blue 10 mm² Screw, ATEX
