Wieland 5D.S04.6955.1 DIN Rail Terminal Block Black, 4mm², 1-Level, Screw
- RS Stock No.:
- 870-274
- Mfr. Part No.:
- 5D.S04.6955.1
- Manufacturer:
- Wieland
N
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 bag of 2 units)*
PHP623.19
(exc. VAT)
PHP697.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* | Saving |
|---|---|---|---|
| 1 - 9 | PHP623.19 | PHP311.595 | - |
| 10 - 24 | PHP573.34 | PHP286.67 | 7% |
| 25 + | PHP517.51 | PHP258.755 | 16% |
*price indicative
- RS Stock No.:
- 870-274
- Mfr. Part No.:
- 5D.S04.6955.1
- Manufacturer:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Colour | Black | |
| Product Type | DIN Rail Terminal Block | |
| Sub Type | M | |
| Number of Positions | 2 | |
| Number of Levels | 1 | |
| Voltage | 800V | |
| Cable CSA | 4mm² | |
| Termination Type | Screw | |
| Terminal Block Current | 32A | |
| Hazardous Area Certification | No | |
| Standards/Approvals | ul94 V0 | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Colour Black | ||
Product Type DIN Rail Terminal Block | ||
Sub Type M | ||
Number of Positions 2 | ||
Number of Levels 1 | ||
Voltage 800V | ||
Cable CSA 4mm² | ||
Termination Type Screw | ||
Terminal Block Current 32A | ||
Hazardous Area Certification No | ||
Standards/Approvals ul94 V0 | ||
- COO (Country of Origin):
- CN
The Wieland Double Deck Terminal is designed for push-in wiring ensuring efficient electrical connections in various installations.
Push-in connection allows for easy tool-free installation
Includes a reliable marking system for effective identification
Related links
- Entrelec 1SNA105031R1400 SNA Series DIN Rail Terminal Block Black 1-Level, Screw
- Schneider Electric NSYTRV42BK Linergy TR Series DIN Rail Terminal Block Black 1-Level ATEX
- Weidmüller 9537510000 W Series Feed Through Terminal Block Black 1-Level, Screw
- Phoenix Contact 2798792 TT-SLKK Series Terminal Block Black 1-Level, Screw
- Phoenix Contact 2798789 USLKG 4 BK/BK Series Terminal Block Black 1-Level, Screw
- Phoenix Contact 711344 UK 5 N BK Series Feed Through Terminal Block Black 1-Level, Screw
- Phoenix Contact 1079167 UT 4-TWIN BK Series Feed Through Terminal Block Black 1-Level, Screw
- Phoenix Contact 3007217 UKK 5-HESI (6.3X32) Series Modular Terminal Block Black 1-Level, Screw
