Wieland 5D.203.2055.0 DIN Rail Terminal Block Grey, 2.5mm², 1-Level, Push-in

N
Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 units)*

PHP1,243.92

(exc. VAT)

PHP1,393.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per Unit*
1 - 4PHP1,243.92PHP248.784
5 +PHP1,144.40PHP228.88

*price indicative

RS Stock No.:
870-243
Mfr. Part No.:
5D.203.2055.0
Manufacturer:
Wieland
Find similar products by selecting one or more attributes.
Select all

Brand

Wieland

Colour

Grey

Product Type

DIN Rail Terminal Block

Sub Type

Knife Disconnect Terminal Block

Number of Levels

1

Number of Positions

8

Voltage

400V

Cable CSA

2.5mm²

Termination Type

Push-in

Terminal Block Current

20A

Hazardous Area Certification

No

Standards/Approvals

ul94 V0

COO (Country of Origin):
CN
The Wieland Terminal Block features a push-in connection, primarily is designed for efficient wiring and mounting on DIN rail TH35. This product ensures optimal space utilisation while maintaining robust electrical connectivity.

Easy installation on DIN rail TH35 enhances project efficiency

Robust design for reliable and secure electrical connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy