Weidmüller 8731730000 ZTR 2.5/3AN BL Series DIN Rail Terminal Block Blue, 2.5mm², 1-Level, Tension Clamp

This image is representative of the product range

Subtotal (1 pack of 50 units)*

PHP24,248.00

(exc. VAT)

PHP27,157.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP24,248.00PHP484.96

*price indicative

RS Stock No.:
664-751
Mfr. Part No.:
8731730000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

DIN Rail Terminal Block

Colour

Blue

Number of Positions

3

Number of Levels

1

Voltage

500V

Series

ZTR 2.5/3AN BL

Cable CSA

2.5mm²

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

12AWG

Termination Type

Tension Clamp

Minimum Operating Temperature

-50°C

Terminal Block Current

20A

Hazardous Area Certification

No

Maximum Operating Temperature

120°C

Standards/Approvals

IEC 60947-7-1, CSA

RoHS Status: Exempt

COO (Country of Origin):
CZ

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy