Phoenix Contact 1375410 Black, 10mm², 1-Level, Push In Termination
- RS Stock No.:
- 610-064
- Mfr. Part No.:
- 1375410
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
PHP32,472.34
(exc. VAT)
PHP36,369.02
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from February 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP32,472.34 | PHP649.447 |
*price indicative
- RS Stock No.:
- 610-064
- Mfr. Part No.:
- 1375410
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Black | |
| Number of Levels | 1 | |
| American Wire Gauge | 20 → 6AWG | |
| Termination Method | Push In | |
| Cable CSA | 10mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Black | ||
Number of Levels 1 | ||
American Wire Gauge 20 → 6AWG | ||
Termination Method Push In | ||
Cable CSA 10mm² | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Feed-through terminal block is designed for high-performance electrical connections with a nominal voltage of 1000 V and a nominal current of 57 A. It features three connection points and utilizes a push-in connection method for efficient and secure wiring. The terminal block supports a rated cross-section of 10 mm² and accommodates wire sizes ranging from 0.5 mm² to 16 mm². Suitable for mounting on NS 35/7.5 and NS 35/15 rails, it comes in a black colour for clear identification in electrical installations.
Compact design and front connection enable wiring in a confined space
In addition to the testing option in the double function shaft all terminal blocks provide an additional test pick off
Tested for railway applications
In addition to the testing option in the double function shaft all terminal blocks provide an additional test pick off
Tested for railway applications
Related links
- WAGO 2010-1205 TOPJOB S Series Black 1-Level ATEX IECEx
- WAGO 2010-1305 TOPJOB S Series Black 1-Level ATEX IECEx
- Phoenix Contact 3005646 UK 10-DREHSILED 24(6.3X32) Series Black 1-Level, Screw Termination
- Phoenix Contact 3005662 UK 10-DREHSILA 250(6.3X32) Series Black 1-Level, Screw Termination
- Phoenix Contact 3034248 DT 6 Series Black 1-Level
- Phoenix Contact 1329547 Grey 1-Level, Push-X Termination
- Phoenix Contact 1375409 Red 1-Level, Push In Termination
- Phoenix Contact 1076793 PT Series Grey 1-Level, Push In Termination

