Phoenix Contact 1329547 Grey, 10mm², 1-Level, Push-X Termination
- RS Stock No.:
- 608-085
- Mfr. Part No.:
- 1329547
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP18,298.49
(exc. VAT)
PHP20,494.31
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- 6 unit(s) shipping from January 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,298.49 |
*price indicative
- RS Stock No.:
- 608-085
- Mfr. Part No.:
- 1329547
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Grey | |
| Number of Levels | 1 | |
| American Wire Gauge | 14 → 6AWG | |
| Termination Method | Push-X | |
| Cable CSA | 10mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Grey | ||
Number of Levels 1 | ||
American Wire Gauge 14 → 6AWG | ||
Termination Method Push-X | ||
Cable CSA 10mm² | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Feed-through terminal block is designed for high-performance electrical connections with a nominal voltage of 1000 V and a nominal current of 57 A. It features two connection points and one position, utilizing a Push-X connection method for secure and efficient wiring. The terminal block supports a rated cross-section of 10 mm² and accommodates wire sizes ranging from 1.5 mm² to 16 mm². Suitable for mounting on NS 35/7.5 and NS 35/15 rails, it comes in a grey colour for easy identification in electrical installations.
Fast powerless conductor connection for all conductor types with the pretension contact spring
High level of flexibility when inserting conductors enables conductors with or without ferrules to be connected easily
Clear conductor connection with the lateral connection direction and the clear pusher position
High level of flexibility when inserting conductors enables conductors with or without ferrules to be connected easily
Clear conductor connection with the lateral connection direction and the clear pusher position
Related links
- Phoenix Contact 1076793 PT Series Grey 1-Level, Push In Termination
- WAGO 2110-5201 TOPJOB S Series Grey 1-Level ATEX, IECE
- WAGO 2110-1201 TOPJOB S Series Grey 1-Level ATEX, IECE
- Phoenix Contact 1329550 XTV 10-PE Series Green 10mm² Push-X Termination
- Phoenix Contact 5 2.5mm² Push-X Termination
- Phoenix Contact 1329606 XTV 10-TWIN-PE Series Green 10mm² Push-X Termination
- Phoenix Contact 5-PV 2.5mm² Push-X Termination
- Phoenix Contact 1343129 5-QUATTRO 2.5mm² Push-X Termination

