Phoenix Contact 1176299 Brown, 2.5mm², 1-Level, Push In Termination
- RS Stock No.:
- 610-026
- Mfr. Part No.:
- 1176299
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
PHP7,577.86
(exc. VAT)
PHP8,487.20
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from January 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP7,577.86 | PHP151.557 |
*price indicative
- RS Stock No.:
- 610-026
- Mfr. Part No.:
- 1176299
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Brown | |
| Number of Levels | 1 | |
| American Wire Gauge | 26 → 12AWG | |
| Termination Method | Push In | |
| Cable CSA | 2.5mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Brown | ||
Number of Levels 1 | ||
American Wire Gauge 26 → 12AWG | ||
Termination Method Push In | ||
Cable CSA 2.5mm² | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Feed-through terminal block is designed for efficient electrical connections with a nominal voltage rating of 800 V and a nominal current capacity of 24 A. It features two connection points and a single position, utilizing a push-in connection method for secure wiring. The block supports a rated cross-section of 2.5 mm² and can accommodate wire sizes ranging from 0.14 mm² to 4 mm². It is suitable for mounting on NS 35/7.5 and NS 35/15 rails and comes in a brown colour for easy identification.
Compact design and front connection enable wiring in a confined space
In addition to the testing option in the double function shaft all terminal blocks provide an additional test pick off
Tested for railway applications
In addition to the testing option in the double function shaft all terminal blocks provide an additional test pick off
Tested for railway applications
Related links
- Phoenix Contact 1176302 Brown 1-Level, Push In Termination
- WAGO 2002-1401/000-014 TOPJOB S Series Brown 1-Level ATEX IECEx
- Phoenix Contact 1291513 Green 1-Level, Push In Termination
- Phoenix Contact 1106767 Violet 1-Level, Push In Termination
- Phoenix Contact 1291510 Black 1-Level, Push In Termination
- Phoenix Contact 1291498 Green 1-Level, Push In Termination
- Phoenix Contact 1233142 Pink 1-Level, Push In Termination
- Phoenix Contact 1291506 Red 1-Level, Push In Termination

