Phoenix Contact 1233142 Pink, 2.5mm², 1-Level, Push In Termination
- RS Stock No.:
- 566-158
- Mfr. Part No.:
- 1233142
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
PHP6,340.74
(exc. VAT)
PHP7,101.63
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from February 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP6,340.74 | PHP126.815 |
*price indicative
- RS Stock No.:
- 566-158
- Mfr. Part No.:
- 1233142
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Pink | |
| Number of Levels | 1 | |
| American Wire Gauge | 26 → 12AWG | |
| Termination Method | Push In | |
| Cable CSA | 2.5mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Pink | ||
Number of Levels 1 | ||
American Wire Gauge 26 → 12AWG | ||
Termination Method Push In | ||
Cable CSA 2.5mm² | ||
- COO (Country of Origin):
- DE
PVC Water Hose, Knitted Reinforcement
Non-toxic food quality PVC inner, with yellow PVC outer and knitted reinforcement
Good resistance to abrasion and sudden temperature change
Excellent weather resistance
Good resistance to abrasion and sudden temperature change
Excellent weather resistance
Note
This data refers to performance at 18°C. Any changes in temperature will affect the performance data
The Phoenix Contact Feed-through terminal block from the PT product family is designed for use in demanding industries such as the railway sector and machine building. Constructed with durable PA insulating material, it ensures reliable performance in a wide range of operating temperatures, from -60°C to 110°C. This makes it suitable for harsh environments requiring stable and secure electrical connections.
Compact design and front connection enable wiring in a confined space
In addition to the testing option in the double function shaft all terminal blocks provide an additional test pick off
Tested for railway applications
In addition to the testing option in the double function shaft all terminal blocks provide an additional test pick off
Tested for railway applications
Related links
- Phoenix Contact 1291513 Green 1-Level, Push In Termination
- Phoenix Contact 1106767 Violet 1-Level, Push In Termination
- Phoenix Contact 1291510 Black 1-Level, Push In Termination
- Phoenix Contact 1291498 Green 1-Level, Push In Termination
- Phoenix Contact 1429443 MPTD Series Black 2.5mm² Push In Termination
- Phoenix Contact 1176299 Brown 1-Level, Push In Termination
- Phoenix Contact 1291506 Red 1-Level, Push In Termination
- Phoenix Contact 1291491 Red 1-Level, Push In Termination

