Phoenix Contact 3249014 MUTTB Series Blue, 2.5mm², 2-Level, Screw Termination
- RS Stock No.:
- 483-754
- Mfr. Part No.:
- 3249014
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
PHP11,983.61
(exc. VAT)
PHP13,421.64
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from February 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP11,983.61 | PHP239.672 |
*price indicative
- RS Stock No.:
- 483-754
- Mfr. Part No.:
- 3249014
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Blue | |
| Number of Levels | 2 | |
| Series | MUTTB | |
| American Wire Gauge | 24 → 12AWG | |
| Termination Method | Screw | |
| Cable CSA | 2.5mm² | |
| Fused | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Blue | ||
Number of Levels 2 | ||
Series MUTTB | ||
American Wire Gauge 24 → 12AWG | ||
Termination Method Screw | ||
Cable CSA 2.5mm² | ||
Fused No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Mini feed-through terminal block is designed for efficient and reliable electrical connections with a nominal voltage of 500 V and a nominal current of 22 A. It features a screw connection method for secure and stable wiring. The terminal block supports a rated cross-section of 2.5 mm² and accommodates wire sizes ranging from 0.2 mm² to 4 mm². Suitable for mounting on NS 15, NS 35/7.5, and NS 35/15 rails, it comes in a blue colour for easy identification in electrical installations.
Space saving thanks to compact design and mounting option on a 15 mm DIN rail
Clear arrangement thanks to marking of all terminal points
Easy potential distribution thanks to standardized plug in bridges
Clear arrangement thanks to marking of all terminal points
Easy potential distribution thanks to standardized plug in bridges
Related links
- Phoenix Contact 1066345 MUTTB Series Blue 2-Level, Screw Termination
- Schneider Electric NSYTRV24DBL Linergy TR Series Blue 2-Level CSA
- Phoenix Contact 1414077 MBKKB 2.5 BU Series Blue 2-Level, Screw Termination
- Phoenix Contact 1414132 MBKKB 2.5-PV BU Series Blue 2-Level, Screw Termination
- Phoenix Contact 3003350 5 N BU 2.5mm² Screw Termination
- Phoenix Contact 1066347 MUTTB Series Grey 2-Level, Screw Termination
- Phoenix Contact 1066350 MUTTB Series Grey 2-Level, Screw Termination
- Phoenix Contact 1066348 MUTTB Series Grey 2-Level, Screw Termination

