Phoenix Contact 1066348 MUTTB Series Grey, 2.5mm², 2-Level, Screw Termination
- RS Stock No.:
- 556-284
- Mfr. Part No.:
- 1066348
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
PHP44,805.60
(exc. VAT)
PHP50,182.27
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from February 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP44,805.60 | PHP896.112 |
*price indicative
- RS Stock No.:
- 556-284
- Mfr. Part No.:
- 1066348
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Grey | |
| Number of Levels | 2 | |
| American Wire Gauge | 12 → 26AWG | |
| Series | MUTTB | |
| Termination Method | Screw | |
| Cable CSA | 2.5mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Grey | ||
Number of Levels 2 | ||
American Wire Gauge 12 → 26AWG | ||
Series MUTTB | ||
Termination Method Screw | ||
Cable CSA 2.5mm² | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Basic terminal block with test pick-off on both sides and knife disconnection. Suitable for NS 32 and NS 35/7.5 DIN rails. Designed for use with ST-REL, ST-OV, and ST-OE plugs. Comes with an end cover and features a 3-position design for secure connections.
EU RoHS
Insulating material is PA
Insulating material is PA
Related links
- Phoenix Contact 1066347 MUTTB Series Grey 2-Level, Screw Termination
- Phoenix Contact 1066350 MUTTB Series Grey 2-Level, Screw Termination
- Phoenix Contact 1066346 MUTTB Series Grey 2-Level, Screw Termination
- Siemens 8WH1020-5JF30 8WH Series Grey 2-Level CSA
- Siemens 8WH1020-5FF00 8WH Series Grey 2-Level CSA
- Siemens 8WH1020-5AF00 8WH Series Grey 2-Level CSA
- Siemens 8WH1020-5DF00 8WH Series Grey 2-Level CSA
- Siemens 8WH1020-5HF00 8WH Series Grey 2-Level CSA

