Schneider Electric NSYTRACT22 Linergy TR Series, 6mm²
- RS Stock No.:
- 357-667
- Mfr. Part No.:
- NSYTRACT22
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 10 units)*
PHP27,728.38
(exc. VAT)
PHP31,055.79
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from January 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP27,728.38 | PHP2,772.838 |
*price indicative
- RS Stock No.:
- 357-667
- Mfr. Part No.:
- NSYTRACT22
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Linergy TR | |
| American Wire Gauge | 8 → 24AWG | |
| Cable CSA | 6mm² | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Linergy TR | ||
American Wire Gauge 8 → 24AWG | ||
Cable CSA 6mm² | ||
- COO (Country of Origin):
- DE
The Schneider Electric Cover Plate, identified by the device short name TRA, is an insulation accessory designed for use with TRV screw terminal blocks. It is compatible with terminal blocks that have a length of 100.8 mm and a thickness of 2.2 mm. The cover plate is suitable for cable cross-sections of 6 mm², providing insulation and enhancing safety in electrical installations by covering and protecting the terminal block. It ensures secure and reliable operation while preventing accidental contact with live parts.
2 connections
Grey colour
Grey colour
Related links
- Schneider Electric NSYTRR63 Linergy TR Series, 6mm²
- Schneider Electric NSYTRV42BK Linergy TR Series Black
- Schneider Electric Linergy TR Series Terminal Block Screw Termination
- Schneider Electric NSYTRV1502B Linergy TR Series Grey 1-Level, Screw-In Termination
- Schneider Electric NSYTRV42MPE Linergy TR Series, 4mm²
- Schneider Electric NSYTRV42AR Linergy TR Series, 4mm²
- Schneider Electric NSYTRV42GN Linergy TR Series, 4mm²
- Schneider Electric NSYTRV22AR Linergy TR Series, 2.5mm²

