WAGO 731-133 731 Series Grey, 2.5mm², 1-Level, Cage Clamp Termination
- RS Stock No.:
- 224-068
- Mfr. Part No.:
- 731-133
- Manufacturer:
- WAGO
Subtotal (1 box of 50 units)*
PHP38,576.26
(exc. VAT)
PHP43,205.41
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from February 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP38,576.26 | PHP771.525 |
*price indicative
- RS Stock No.:
- 224-068
- Mfr. Part No.:
- 731-133
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Colour | Grey | |
| Number of Levels | 1 | |
| American Wire Gauge | 28 → 14AWG | |
| Series | 731 | |
| Termination Method | Cage Clamp | |
| Cable CSA | 2.5mm² | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Colour Grey | ||
Number of Levels 1 | ||
American Wire Gauge 28 → 14AWG | ||
Series 731 | ||
Termination Method Cage Clamp | ||
Cable CSA 2.5mm² | ||
- COO (Country of Origin):
- DE
The Wago Feedthrough terminal block is engineered for conductor and wire-wrap connections, integrating a CAGE CLAMP design for effortless installation. With its robust plate thickness and thoughtful dimensions, it offers compatibility for various mounting options, whether flush or protruding. Designed to accommodate a 3-pole configuration, this product ensures reliable electrical performance, making it ideal for a wide range of applications.
Compliant with RoHS guaranteeing environmental safety and sustainability
Constructed to withstand a wide temperature range for adaptability
Featuring a CAGE CLAMP mechanism for secure and reliable conductor holding
Lightweight design assists in reducing overall system load
Available options for direct marking to enhance operational clarity
Constructed to withstand a wide temperature range for adaptability
Featuring a CAGE CLAMP mechanism for secure and reliable conductor holding
Lightweight design assists in reducing overall system load
Available options for direct marking to enhance operational clarity
Related links
- WAGO 731-134 731 Series Grey 1-Level, Cage Clamp Termination
- WAGO 731-142/048-000 731 Series Grey 1-Level, Cage Clamp Termination
- WAGO 731-139/048-000 731 Series Grey 1-Level, Cage Clamp Termination
- WAGO 731-136/048-000 731 Series Grey 1-Level, Cage Clamp Termination
- WAGO 731-140/048-000 731 Series Grey 1-Level, Cage Clamp Termination
- WAGO 731-135 731 Series Grey 1-Level, Cage Clamp Termination
- WAGO 731-132 731 Series Grey 1-Level, Cage Clamp Termination
- WAGO 731-137/048-000 731 Series Grey 1-Level, Cage Clamp Termination
