WAGO 731-140/048-000 731 Series Grey, 2.5mm², 1-Level, Cage Clamp Termination
- RS Stock No.:
- 224-185
- Mfr. Part No.:
- 731-140/048-000
- Manufacturer:
- WAGO
Subtotal (1 box of 10 units)*
PHP129,954.86
(exc. VAT)
PHP145,549.44
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from February 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP129,954.86 | PHP12,995.486 |
*price indicative
- RS Stock No.:
- 224-185
- Mfr. Part No.:
- 731-140/048-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Colour | Grey | |
| Number of Levels | 1 | |
| American Wire Gauge | 28 → 14AWG | |
| Series | 731 | |
| Termination Method | Cage Clamp | |
| Cable CSA | 2.5mm² | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Colour Grey | ||
Number of Levels 1 | ||
American Wire Gauge 28 → 14AWG | ||
Series 731 | ||
Termination Method Cage Clamp | ||
Cable CSA 2.5mm² | ||
- COO (Country of Origin):
- DE
The Wago Feedthrough terminal block offers a highly reliable solution for conductor and wire-wrap connections, ensuring efficient performance in various applications. Designed with a robust CAGE CLAMP connection technology, it guarantees secure contact with solid or fine-stranded conductors. The product accommodates up to ten poles, making it ideal for complex wiring setups.
Insulation material and quality construction provide enhanced safety
Compliance with industry standards ensures reliability and performance
Customisable configurations available to meet specific needs
Quick and easy installation saves time during setup
Compliance with industry standards ensures reliability and performance
Customisable configurations available to meet specific needs
Quick and easy installation saves time during setup
Related links
- WAGO 731-142/048-000 731 Series Grey 1-Level, Cage Clamp Termination
- WAGO 731-139/048-000 731 Series Grey 1-Level, Cage Clamp Termination
- WAGO 731-136/048-000 731 Series Grey 1-Level, Cage Clamp Termination
- WAGO 731-138/048-000 731 Series Grey 1-Level, Cage Clamp Termination
- WAGO 731-137/048-000 731 Series Grey 1-Level, Cage Clamp Termination
- WAGO 731-141/048-000 731 Series Grey 1-Level, Cage Clamp Termination
- WAGO 731-172/048-000 731 Series Orange 1-Level, Cage Clamp Termination
- WAGO 731-170/048-000 731 Series Orange 1-Level, Cage Clamp Termination
