Phoenix Contact ME Series 16.9 mm 16.9 mm Filler Plug 21.1mm

Subtotal (1 pack of 50 units)*

PHP3,260.35

(exc. VAT)

PHP3,651.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
50 +PHP65.207PHP3,260.35

*price indicative

RS Stock No.:
284-2016
Mfr. Part No.:
2200567
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Filler Plug

Length

16.9mm

Width

21.1mm

Colour

Light Grey

Series

ME

IP Rating

IP20

Height

16.9mm

Hazardous Area Certification

No

Standards/Approvals

EU RoHS, EU REACH SVHC, CHINA RoHS

COO (Country of Origin):
DE
The Phoenix Contact DIN rail housing offers easy, tool-free mounting and a flammability rating V0 in accordance with UL 94.

IP20 rated protection

Operational temperature -40 to 105 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy