CAMDENBOSS, Polycarbonate 58 mm 71 mm DIN Rail Enclosure 90mm

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

PHP3,983.83

(exc. VAT)

PHP4,461.89

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
10 - 40PHP398.383PHP3,983.83-
50 +PHP390.394PHP3,903.942%

*price indicative

RS Stock No.:
655-434
Mfr. Part No.:
CNMB/4W/2
Manufacturer:
CAMDENBOSS
Find similar products by selecting one or more attributes.
Select all

Brand

CAMDENBOSS

Product Type

DIN Rail Enclosure

Body Material

Polycarbonate

Length

71mm

Width

90mm

Colour

Light Grey

IP Rating

IP20

UL Rating

UL94

Hazardous Area Certification

No

Standards/Approvals

RoHS

Height

58mm

COO (Country of Origin):
GB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy