Phoenix Contact Profile Enclosure Type UM-BASIC Series, Polyvinyl Chloride 127.8 mm DIN Rail Enclosure
- RS Stock No.:
- 498-071
- Mfr. Part No.:
- 1300357
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP808.06
(exc. VAT)
PHP905.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP808.06 |
*price indicative
- RS Stock No.:
- 498-071
- Mfr. Part No.:
- 1300357
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Enclosure Type | Profile | |
| Product Type | DIN Rail Enclosure | |
| Body Material | Polyvinyl Chloride | |
| DIN Rail Type | Enclosure | |
| Length | 127.8mm | |
| Colour | Light Grey | |
| Series | UM-BASIC | |
| Internal Mount Type | DIN Rail | |
| UL Rating | UL94-V0 | |
| Standards/Approvals | UL Approval ID:E240868 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Enclosure Type Profile | ||
Product Type DIN Rail Enclosure | ||
Body Material Polyvinyl Chloride | ||
DIN Rail Type Enclosure | ||
Length 127.8mm | ||
Colour Light Grey | ||
Series UM-BASIC | ||
Internal Mount Type DIN Rail | ||
UL Rating UL94-V0 | ||
Standards/Approvals UL Approval ID:E240868 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact housing set offers an exceptional solution for your electronic applications. Engineered with precision, this profile housing is crafted from durable PVC, ensuring long-lasting performance and reliability regardless of your environmental conditions. Its versatile DIN rail mounting type simplifies installation, making it an ideal choice for a range of applications from industrial automation to smart infrastructures. With dimensions designed to accommodate PCBs, this housing promotes efficient space utilisation without compromising on functionality.
Includes two lateral elements for added structural integrity
Designed to operate effectively in a wide range of ambient temperatures
Light grey colour aligns with aesthetic and compliance requirements
Stackable design allows for flexible configurations tailored to specific needs
Related links
- Phoenix Contact DIN Rail Enclosure Type UM-BASIC Series Polyvinyl Chloride 40 mm 127.8 mm DIN Rail Enclosure
- Phoenix Contact UM-BASIC Polyvinyl Chloride DIN Rail Enclosure
- Eaton Mounting Base Enclosure Type xEnergy Basic Series 600 mm 41.5 mm DIN Rail Enclosure 750mm
- Eaton Mounting Base Enclosure Type xEnergy Basic Series 450 mm 41.5 mm DIN Rail Enclosure 250mm
- Eaton Mounting Base Enclosure Type xEnergy Basic Series 300 mm 41.5 mm DIN Rail Enclosure 750mm
- Eaton Mounting Base Enclosure Type xEnergy Basic Series 150 mm 41.5 mm DIN Rail Enclosure 250mm
- Eaton Mounting Base Enclosure Type xEnergy Basic Series 450 mm 41.5 mm DIN Rail Enclosure 750mm
- Eaton Mounting Base Enclosure Type xEnergy Basic Series 150 mm 41.5 mm DIN Rail Enclosure 500mm
