RS PRO DIN Rail Enclosure Type, Flame Resistant ABS 33.3 mm 89.4 mm DIN Rail Enclosure 89.2mm
- RS Stock No.:
- 336-869
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP493.57
(exc. VAT)
PHP552.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 50 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP493.57 |
*price indicative
- RS Stock No.:
- 336-869
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | DIN Rail Enclosure | |
| Enclosure Type | DIN Rail | |
| Body Material | Flame Resistant ABS | |
| DIN Rail Type | Enclosure | |
| Length | 89.4mm | |
| Width | 89.2mm | |
| Colour | Light Grey | |
| Internal Mount Type | Rail | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Height | 33.3mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type DIN Rail Enclosure | ||
Enclosure Type DIN Rail | ||
Body Material Flame Resistant ABS | ||
DIN Rail Type Enclosure | ||
Length 89.4mm | ||
Width 89.2mm | ||
Colour Light Grey | ||
Internal Mount Type Rail | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Height 33.3mm | ||
- COO (Country of Origin):
- PL
RS PRO DIN Rail Enclosure, Self-Extinguishing ABS V0
This RS PRO DIN Rail Enclosure is designed for secure and efficient housing of electronic components. Made from self-extinguishing ABS V0 material, it offers enhanced safety and durability. Ideal for customisation, it can be modified with different slot masks and filters, making it versatile for various applications.
Features and Benefits
Made of Self-Extinguishing ABS V0: Provides enhanced safety and durability
Supplied with Three Latches: Ensures secure mounting to TS35 rail
Different Slot Masks and Filters: Allows for customisation and versatility
Assembled Without Screws: Simplifies installation and maintenance
Applications
Industrial automation
Control panels
Electrical distribution
Additional Information
Standards Met: RoHS
Internal Mounting Type: TS35 Rail Mount
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO DIN Rail Enclosure Type, Flame Resistant ABS 33.5 mm 90 mm DIN Rail Enclosure 36mm
- RS PRO DIN Rail Enclosure Type, Flame Resistant ABS 67 mm 36 mm DIN Rail Enclosure 90mm
- RS PRO DIN Rail Enclosure Type, Flame Resistant ABS 4.9 mm 66.4 mm DIN Rail Enclosure 66.45mm
- RS PRO DIN Rail Enclosure Type, Flame Resistant ABS 65.25 mm 71.7 mm DIN Rail Enclosure 89.8mm
- RS PRO DIN Rail Enclosure Type, Flame Resistant ABS 32 mm 89.2 mm DIN Rail Enclosure 89.75mm
- RS PRO Modular Enclosure Enclosure Type, ABS 65.2 mm 89.4 mm DIN Rail Enclosure 89.9mm
- RS PRO DIN Rail Enclosure Type, ABS 65.2 mm 105 mm DIN Rail Enclosure 90mm
- RS PRO DIN Rail Enclosure Type, ABS 4.8 mm 41.5 mm DIN Rail Enclosure 29.95mm
